- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 64323-1039
64323-1039
Molex / Waldom
Contact SKT Crimp ST Cable Mount 14-16AWG Reel Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 14-16AWG Reel Automotive
Search Keywords: 643231039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:64323-1039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Copper
-
Contact Plating:Tin
-
Maximum Current Rating:12 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
352,000
Can Ship immediately
Minimum Order Quantity:
5500
Order Increment:
5500
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5,500
$0.2020
11,000
$0.1849
27,500
$0.1815
82,500
$0.1810
203,500
$0.1806
401,500 +
$0.1801
Click for Quote
Log in
to unlock special pricing