Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

64322-1239

Contact SKT Crimp ST Cable Mount 22-24AWG Reel Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-24AWG Reel Automotive
Search Keywords: 643221239
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 64322-1239
Alias/AKA: 0643221239
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Contact Type: Signal
Gender: SKT
Wire Size: 22-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 6 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 64322-1239 RoHS compliant?
Yes, 64322-1239 is RoHS compliant.
What is the lead time for 64322-1239?
The standard lead time for 64322-1239 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 192,000
Can Ship immediately
Minimum Order Quantity:
12000
Order Increment:
12000
21 Weeks can ship 4/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
12,000
$0.550
60,000
$0.549
120,000 +
$0.547
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!