- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 64322-1219
64322-1219
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18AWG Reel Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18AWG Reel Automotive
Search Keywords: 643221219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:64322-1219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:6 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,000
Ships today, if you order in
Minimum Order Quantity:
11500
Order Increment:
11500
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
11,500
$1.2400
57,500
$0.7099
126,500
$0.7079
310,500 +
$0.7058
Click for Quote
Log in
to unlock special pricing