- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 64322-1039
64322-1039
Molex / Waldom
Contact SKT Crimp ST Cable Mount 20AWG Reel Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 20AWG Reel Automotive
Search Keywords: 643221039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:64322-1039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:6 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
396,000
Ships today, if you order in
Minimum Order Quantity:
12000
Order Increment:
12000
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
12,000
$0.1118
60,000
$0.1084
120,000
$0.1081
300,000
$0.1079
600,000 +
$0.1076
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT