Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

64322-1029

Contact SKT Crimp ST Cable Mount 18AWG Reel Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18AWG Reel Automotive
Search Keywords: 643221029
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 64322-1029
Alias/AKA: 0643221029
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 11500
Contact Type: Signal
Gender: SKT
Wire Size: 18 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Current Rating: 6 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 64322-1029 RoHS compliant?
Yes, 64322-1029 is RoHS compliant.
What is the lead time for 64322-1029?
The standard lead time for 64322-1029 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 310,500
Can Ship immediately
Minimum Order Quantity:
11500
Order Increment:
11500
21 Weeks can ship 3/30/27
ADD TO CART
Price (USD)
Qty
Unit Price
11,500
$0.1224
57,500
$0.1194
126,500
$0.1191
310,500
$0.1188
609,500 +
$0.1185
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!