- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 64321-1019
64321-1019
Molex / Waldom
.635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Left Wire Output, Brown Coding, Mat Sealed
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
.635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Left Wire Output, Brown Coding, Mat Sealed
Search Keywords: 643211019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:64321-1019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
15
$6.10
55
$5.99
150
$5.88
228
$5.65
800
$4.96
2,000
$4.81
4,000 +
$4.58
Click for Quote
Log in
to unlock special pricing