Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

64321-1011

Conn Housing F 53 POS 2.54mm Crimp ST Cable Mount Automotive Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Conn Housing F 53 POS 2.54mm Crimp ST Cable Mount Automotive Carton
Search Keywords: 643211011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 64321-1011
Alias/AKA: 0643211011
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 53
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 64321-1011 RoHS compliant?
Yes, 64321-1011 is RoHS compliant.
What is the lead time for 64321-1011?
The standard lead time for 64321-1011 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,222
Can Ship immediately
Minimum Order Quantity:
15
27 Weeks can ship 5/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
15
$6.38
60
$6.30
150
$6.20
250
$6.14
456
$6.12
1,200
$6.08
3,000 +
$5.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!