- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 64320-1315
64320-1315
Molex / Waldom
Conn Housing F 48 POS 2.54mm Crimp ST Cable Mount Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing F 48 POS 2.54mm Crimp ST Cable Mount Automotive Carton
Search Keywords: 643201315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:64320-1315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:48
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,176
Can Ship immediately
Minimum Order Quantity:
15
35 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
15
$5.15
65
$5.08
150
$4.98
300
$4.89
660
$4.45
1,600
$3.88
4,000 +
$3.77
Click for Quote
Log in
to unlock special pricing