Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

64319-1218

Conn Housing F 32 POS 2.54mm Crimp ST Cable Mount Automotive Carton

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Conn Housing F 32 POS 2.54mm Crimp ST Cable Mount Automotive Carton
Search Keywords: 643191218
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    64319-1218
  • Alias/AKA:
    0643191218
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    32
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    12/Contact A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 64319-1218 RoHS compliant?
Yes, 64319-1218 is RoHS compliant.
What is the lead time for 64319-1218?
The standard lead time for 64319-1218 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,385
Can Ship immediately
Minimum Order Quantity:
15
27 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
15
$4.30
80
$4.24
200
$4.17
350
$4.08
528
$4.01
1,200
$3.51
3,000 +
$3.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!