- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 64319-1211
64319-1211
Molex / Waldom
Conn Housing F 32 POS 2.54mm Crimp ST Cable Mount Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing F 32 POS 2.54mm Crimp ST Cable Mount Automotive Carton
Search Keywords: 643191211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:64319-1211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:32
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,734
Can Ship immediately
Minimum Order Quantity:
20
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
20
$6.96
80
$6.38
200
$5.99
350
$5.78
528
$5.69
1,200
$5.68
3,000 +
$5.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT