- Home ›
- All Products›
- 64318-1018
64318-1018
Molex / Waldom
.635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Gray Coding, Mat Sealed
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
.635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Gray Coding, Mat Sealed
Search Keywords: 643181018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:64318-1018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Can Ship immediately
Minimum Order Quantity:
15
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
15
$4.83
75
$4.74
150
$4.66
300
$4.57
372
$4.49
800
$3.93
2,000 +
$3.81
Click for Quote
Log in
to unlock special pricing