- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 64002-1215
64002-1215
Molex / Waldom
Conn Housing F 12 POS 2.5mm Crimp ST Cable Mount Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 12 POS 2.5mm Crimp ST Cable Mount Automotive Bag
Search Keywords: 640021215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:64002-1215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:12 A
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,673
Can Ship immediately
Minimum Order Quantity:
300
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
300
$0.2336
1,500
$0.2152
3,100 +
$0.2020
Click for Quote
Log in
to unlock special pricing