- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 63828-0200
Molex / Waldom
63828-0200
Hand Crimp Tool for Micro-Fit 3.0 Female Crimp Terminals, 0.75mm² and 18AWG (UL1061) wires
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 63828-0200 |
| Alias/AKA: | 0638280200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8203206060 |
| COO: | SE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |