- Home ›
- All Products›
- 63827-6000
63827-6000
Molex / Waldom
Hand Crimp Tool for Nano-Fit Receptacle Terminals, 24 AWG and 26 AWG, Ul1061
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hand Crimp Tool for Nano-Fit Receptacle Terminals, 24 AWG and 26 AWG, Ul1061
Search Keywords: 638276000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:63827-6000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$567.16
2
$553.97
3
$541.40
5 +
$529.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT