- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Hardware Tools ›
- 63819-3700
63819-3700
Molex / Waldom
Hand Crimp Tool For CTX64 Receptacle Terminal, 0.22, 0.30, 0.35mm2 And 22 AWG
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Hand Crimp Tool For CTX64 Receptacle Terminal, 0.22, 0.30, 0.35mm2 And 22 AWG
Search Keywords: 638193700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:63819-3700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203406000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$558.44
3
$542.72
5 +
$453.32
Click for Quote
Log in
to unlock special pricing