- Home ›
- All Products›
- 63808-7900
63808-7900
Molex / Waldom
Crimp Tool, Applicator, Molex MX150 Series 14AWG, 1.5mm² and 2mm² Blade Crimp Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crimp Tool, Applicator, Molex MX150 Series 14AWG, 1.5mm² and 2mm² Blade Crimp Terminals
Search Keywords: 638087900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:63808-7900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
8 Weeks
can ship
7/6/26