- Home ›
- All Products›
- 63808-4110
63808-4110
Molex / Waldom
FA2 Pneumatic Feed Applicator for MX150 Mat Seal/Unsealed Blade Terminal 16AWG to 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FA2 Pneumatic Feed Applicator for MX150 Mat Seal/Unsealed Blade Terminal 16AWG to 18AWG
Search Keywords: 638084110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:63808-4110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8462290050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/13/26