- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 59589-5000
Molex / Waldom
59589-5000
Connector Accessories Cable Clamp Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 59589-5000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908080 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Cable Clamp |
| Dimension: | 37.4 x 9 x 6.5 mm |
| Operating Temperature: | -40 to 105 °C |