Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

59320-9028

Contact PIN Crimp ST Cable Mount 16AWG HMC™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 16AWG HMC™ Reel
Search Keywords: 593209028
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 59320-9028
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Contact Type: Signal
Gender: Pin
Wire Size: 16 AWG
Contact Material: Brass
Contact Plating: Gold
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 59320-9028 RoHS compliant?
Yes, 59320-9028 is RoHS compliant.
What is the lead time for 59320-9028?
The standard lead time for 59320-9028 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
23 Weeks can ship 4/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$1.0700
3,290
$1.0300
9,869 +
$0.9894
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!