Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

58723-0010

Hood Aluminum Alloy HMC™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Hood Aluminum Alloy HMC™ Bag
Search Keywords: 587230010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 58723-0010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hood
Operating Temperature: -55 to 125 °C
Dimension: 106 x 64.15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 58723-0010 RoHS compliant?
Yes, 58723-0010 is RoHS compliant.
What is the lead time for 58723-0010?
The standard lead time for 58723-0010 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,201
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$92.58
4
$90.86
8
$89.14
15
$87.42
48
$85.71
50
$78.08
100
$71.03
175 +
$64.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!