- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 58721-0010
58721-0010
Molex / Waldom
Connector Accessories Hood Bracket Straight Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Hood Bracket Straight Bag
Search Keywords: 587210010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:58721-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood Bracket
-
Dimension:33 mm
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,675
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2
$41.10
8
$40.36
16
$39.59
32
$38.82
80
$38.05
100
$34.68
200 +
$31.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT