- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 58696-1010
58696-1010
Molex / Waldom
Hood Aluminum Alloy HMC™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Hood Aluminum Alloy HMC™ Bag
Search Keywords: 586961010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:58696-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:N/A
-
Angular Function:N/A
-
Operating Temperature:-55 to 125 °C
-
Connector Type:N/A
-
Dimension:48.5 x 104 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,778
Can Ship immediately
Minimum Order Quantity:
3
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$23.39
15
$21.59
31 +
$20.05
Click for Quote
Log in
to unlock special pricing