- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 58691-0010
Molex / Waldom
58691-0010
Connector Accessories Panel Mount Bracket Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:58691-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Panel Mount Bracket
-
Dimension:103 x 36.5 x 35 mm
-
Operating Temperature:-55 to 125 °C