- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 58687-0010
58687-0010
Molex / Waldom
Connector Accessories Hood Bracket Straight Brass Copper Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Hood Bracket Straight Brass Copper Bag
Search Keywords: 586870010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:58687-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood Bracket
-
Dimension:75.6 x 25.8 x 30.6 mm
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,689
Can Ship immediately
Minimum Order Quantity:
15
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
15
$5.62
60
$5.17
150 +
$4.82
Click for Quote
Log in
to unlock special pricing