- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 57964-9702
57964-9702
Molex / Waldom
Contact PIN Crimp ST Cable Mount 20-22AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 20-22AWG Reel
Search Keywords: 579649702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:57964-9702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20000
Order Increment:
20000
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
20,000
$0.069
40,000
$0.063
60,000
$0.057
100,000
$0.055
260,000 +
$0.052
Click for Quote
Log in
to unlock special pricing