- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 57919-6702
57919-6702
Molex / Waldom
Contact PIN Crimp ST Cable Mount 20-22AWG Reel Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Contact PIN Crimp ST Cable Mount 20-22AWG Reel Automotive
Search Keywords: 579196702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:57919-6702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
4,000
$0.0189
36,000
$0.0182
72,000
$0.0173
188,000
$0.0167
580,000 +
$0.0162
Click for Quote
Log in
to unlock special pricing