Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

56377-5001

CRC Backshell 180° Nickel Zinc Alloy Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
CRC Backshell 180° Nickel Zinc Alloy Tray
Search Keywords: 563775001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 56377-5001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: CRC Backshell
Angular Function: 180 °
Operating Temperature: -40 to 105 °C
Connector Type: Connector Rectangular
Dimension: 26.2 x 19.6 x 60.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 56377-5001 RoHS compliant?
Yes, 56377-5001 is RoHS compliant.
What is the lead time for 56377-5001?
The standard lead time for 56377-5001 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,413
Can Ship immediately
Minimum Order Quantity:
7
20 Weeks can ship 3/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
7
$22.77
20
$20.06
40
$18.70
79
$17.62
240
$16.48
800 +
$15.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!