Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

56134-9100

Contact SKT Crimp ST Cable Mount 22-28AWG MicroClasp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-28AWG MicroClasp™ Bag
Search Keywords: 561349100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    56134-9100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-28 AWG
  • Contact Material:
    Copper-Nickel-Silicon
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 56134-9100 RoHS compliant?
Yes, 56134-9100 is RoHS compliant.
What is the lead time for 56134-9100?
The standard lead time for 56134-9100 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 781
Can Ship immediately You may purchase all in-stock quantity of 781
Stock lot only:
781
Minimum Order Quantity:
2000
51 Weeks can ship 9/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0801
2,000
$0.0728
6,000
$0.0696
12,000 +
$0.0686
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!