- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 56134-9002
56134-9002
Molex / Waldom
Contact F Crimp ST Cable Mount 26-28AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact F Crimp ST Cable Mount 26-28AWG Reel
Search Keywords: 561349002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:56134-9002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
9000 -
Contact Type:Stamped Signal3468
-
Gender:F3470
-
Contact Size:N/A
-
Wire Size:26-28 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Matte Tin3466
-
Maximum Current Rating:4 A
-
Termination Method:Crimp3483
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36000
Order Increment:
9000
37 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
36,000
$0.0321
81,000
$0.0284
207,000 +
$0.0272
Click for Quote
Log in
to unlock special pricing