Available Replacements
Alternative Packaging
56134-9100 56134-9100 Molex / Waldom
56134-9100

Molex / Waldom

In Stock: 19,209

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

56134-9000

Contact SKT Crimp ST Cable Mount 22-28AWG MicroClasp™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-28AWG MicroClasp™ Reel
Search Keywords: 561349000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 56134-9000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 9000
Contact Type: Signal
Gender: SKT
Wire Size: 22-28 AWG
Contact Material: Copper Alloy
Contact Plating: Pre-Tin
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 56134-9000 RoHS compliant?
Yes, 56134-9000 is RoHS compliant.
What is the lead time for 56134-9000?
The standard lead time for 56134-9000 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,000
Ships today, if you order in
Minimum Order Quantity:
9000
Order Increment:
9000
13 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
9,000
$0.0297
54,000
$0.0284
306,000
$0.0249
756,000 +
$0.0243
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!