- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 56134-8100
56134-8100
Molex / Waldom
Contact SKT Crimp ST Cable Mount 22-26AWG MicroClasp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22-26AWG MicroClasp™ Bag
Search Keywords: 561348100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:56134-8100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
203,515
Can Ship immediately
Minimum Order Quantity:
1429