- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 56119-8328
56119-8328
Molex / Waldom
Contact PIN Crimp ST Cable Mount 18AWG CRC™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 18AWG CRC™ Bag
Search Keywords: 561198328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:56119-8328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
6,000
$0.270
12,000
$0.237
30,000 +
$0.232
Click for Quote
Log in
to unlock special pricing