- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 56086-8100
Molex / Waldom
56086-8100
Contact PIN Crimp ST Cable Mount 22-28AWG Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 22-28AWG Bag
Search Keywords: 560868100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:56086-8100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Frequently Asked Questions
Is 56086-8100 RoHS compliant?
Yes, 56086-8100 is RoHS compliant.
What is the lead time for 56086-8100?
The standard lead time for 56086-8100 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
329
Can Ship immediately
You may purchase all in-stock quantity of 329
Stock lot only:
329
Minimum Order Quantity:
15000
40 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1
$0.0546
15,000
$0.0496
19,000
$0.0461
30,000
$0.0459
80,000
$0.0458
200,000 +
$0.0457
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT