- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 560237-0800
Molex / Waldom
560237-0800
Wire-To-Board Connector Receptacle - 8 Position - 2mm Pitch - Gray.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wire-To-Board Connector Receptacle - 8 Position - 2mm Pitch - Gray.
Search Keywords: 5602370800
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 560237-0800 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | KR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 560237-0800 RoHS compliant?
Yes, 560237-0800 is RoHS compliant.
What is the lead time for 560237-0800?
The standard lead time for 560237-0800 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49,884
Ships today, if you order in
Minimum Order Quantity:
834
12 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
834
$0.074
9,000
$0.070
19,000
$0.067
48,000
$0.064
148,000 +
$0.062
Click for Quote
Log in
to unlock special pricing