- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 560125-0800
560125-0800
Molex / Waldom
Connector Accessories Retainer Polybutylene Terephthalate Gray DuraClik™ Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Retainer Polybutylene Terephthalate Gray DuraClik™ Automotive Bag
Search Keywords: 5601250800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:560125-0800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retainer
-
Dimension:20 x 8.5 x 6.2 mm
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,065
Ships today, if you order in
Minimum Order Quantity:
600
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
600
$0.1482
2,700
$0.1435
5,300
$0.1410
10,600
$0.1327
12,000
$0.1184
30,000
$0.1181
75,000 +
$0.1178
Click for Quote
Log in
to unlock special pricing