- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 560085-0101
560085-0101
Molex / Waldom
Contact SKT Crimp ST Cable Mount 22-26AWG DuraClik™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22-26AWG DuraClik™ Reel
Search Keywords: 5600850101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:560085-0101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000 -
Contact Type:Power,Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,779,000
Can Ship immediately
Minimum Order Quantity:
12000
Order Increment:
12000
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
12,000
$0.0550
24,000
$0.0548
36,000
$0.0443
96,000
$0.0428
204,000
$0.0427
504,000 +
$0.0426
Click for Quote
Log in
to unlock special pricing