- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 560023-0444
560023-0444
Molex / Waldom
CTX50 Receptacle Terminal - 26-30 AWG - Unsealed - Tin Plating - S-Grip - D-Wind - Left Payoff.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CTX50 Receptacle Terminal - 26-30 AWG - Unsealed - Tin Plating - S-Grip - D-Wind - Left Payoff.
Search Keywords: 5600230444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:560023-0444
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
16500 -
Contact Type:Power3468
-
Gender:F3470
-
Contact Size:N/A
-
Wire Size:26 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Tin3466
-
Maximum Current Rating:4 A
-
Termination Method:Crimp3483
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,576,500
Can Ship immediately
Minimum Order Quantity:
16500
Order Increment:
16500
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
16,500
$0.0195
33,000
$0.0191
66,000
$0.0188
82,500
$0.0184
115,500
$0.0174
264,000 +
$0.0167
Click for Quote
Log in
to unlock special pricing