- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 560023-0423
Molex / Waldom
560023-0423
Contact SKT Crimp ST Cable Mount 24AWG Mini50™ Reel Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:560023-0423
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:3 A
-
Termination Method:Crimp