- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 560020-1520
Molex / Waldom
560020-1520
Conn Shrouded Header (4 Sides) HDR 15 POS 2mm Solder ST SMD DuraClik™ Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 15 POS 2mm Solder ST SMD DuraClik™ Automotive T/R
Search Keywords: 5600201520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:560020-1520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
650 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Frequently Asked Questions
Is 560020-1520 RoHS compliant?
Yes, 560020-1520 is RoHS compliant.
What is the lead time for 560020-1520?
The standard lead time for 560020-1520 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
650
Order Increment:
650
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
650
$1.27
1,300
$1.25
1,950
$1.23
4,550
$1.07
10,400
$1.05
20,150
$0.99
50,050 +
$0.91
Click for Quote
Log in
to unlock special pricing