- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 560020-0920
560020-0920
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder ST Top Entry SMD DuraClik¢A€žA¢ Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder ST Top Entry SMD DuraClik¢A€žA¢ Automotive T/R
Search Keywords: 5600200920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:560020-0920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
650 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:1253584VDC,1253584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
650
Order Increment:
650
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
650
$0.93
1,300
$0.91
1,950
$0.88
4,550
$0.78
10,400
$0.74
20,150 +
$0.70
Click for Quote
Log in
to unlock special pricing