- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 560020-0700
560020-0700
Molex / Waldom
Conn Shrouded Header HDR 7 POS 2mm Solder ST SMD DuraClik™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header HDR 7 POS 2mm Solder ST SMD DuraClik™ T/R
Search Keywords: 5600200700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:560020-0700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
650 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,736
Can Ship immediately
Minimum Order Quantity:
650
Order Increment:
650
Price (USD)
Qty
Unit Price
650
$0.9486
2,600
$0.8670
4,550
$0.8466
12,350 +
$0.8058
Click for Quote
Log in
to unlock special pricing