Image is representational - see mfr. specs

560020-0520

Molex / Waldom

Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST SMD DuraClik™ Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST SMD DuraClik™ Automotive T/R
Search Keywords: 5600200520
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    560020-0520
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    650
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 209,550
Ships today, if you order in
Minimum Order Quantity:
650
Order Increment:
650
29 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
650
$0.7038
1,300
$0.6936
1,950
$0.6834
5,200
$0.6324
12,350
$0.5406
30,550
$0.5304
60,450 +
$0.4906
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!