- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 560020-0400
560020-0400
Molex / Waldom
Conn Shrouded Header HDR 4 POS 2mm Solder ST SMD DuraClik™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 4 POS 2mm Solder ST SMD DuraClik™ T/R
Search Keywords: 5600200400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:560020-0400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
650 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Possible Replacement
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST SMD DuraClik™ Automotive T/R
In Stock:
6,500
Minimum Order:
650