- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 560020-0320
560020-0320
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST SMD DuraClik™ Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST SMD DuraClik™ Automotive T/R
Search Keywords: 5600200320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:560020-0320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
650 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950,286
Ships today, if you order in
Minimum Order Quantity:
650
Order Increment:
650
29 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
650
$0.5510
1,300
$0.5126
2,600
$0.4906
7,800
$0.4806
16,250
$0.4794
40,300
$0.4782
80,600 +
$0.4771
Click for Quote
Log in
to unlock special pricing