- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55959-3630
55959-3630
Molex / Waldom
Conn Shrouded Header HDR 36 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 36 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
Search Keywords: 559593630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55959-3630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,253
Can Ship immediately
Minimum Order Quantity:
50
40 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
50
$1.40
250
$1.38
500
$1.35
1,000
$1.33
1,600
$1.30
4,000 +
$1.13
Click for Quote
Log in
to unlock special pricing