Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

55959-1830

Conn Shrouded Header HDR 18 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 18 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
Search Keywords: 559591830
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 55959-1830
Alias/AKA: 0559591830
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 18
Maximum Voltage Rating: 250 V
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55959-1830 RoHS compliant?
Yes, 55959-1830 is RoHS compliant.
What is the lead time for 55959-1830?
The standard lead time for 55959-1830 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 779
Ships today, if you order in
Minimum Order Quantity:
176
31 Weeks can ship 6/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
176
$0.7752
500
$0.7650
900
$0.7446
1,800 +
$0.7344
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!