- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55959-1630
55959-1630
Molex / Waldom
Conn Shrouded Header HDR 16 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 16 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
Search Keywords: 559591630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55959-1630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,486
Ships today, if you order in
Minimum Order Quantity:
100
30 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
150
$0.6528
550
$0.6426
1,100
$0.6324
2,100
$0.6120
3,200 +
$0.6018
Click for Quote
Log in
to unlock special pricing