- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55959-1430
55959-1430
Molex / Waldom
Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
Search Keywords: 559591430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55959-1430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,434
Can Ship immediately
Minimum Order Quantity:
100
31 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
100
$0.6018
1,200
$0.5916
2,300
$0.5814
3,200 +
$0.5712
Click for Quote
Log in
to unlock special pricing