- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55935-0510
55935-0510
Molex / Waldom
Conn Shrouded Header HDR 5 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 5 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
Search Keywords: 559350510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55935-0510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,900
Ships today, if you order in
Minimum Order Quantity:
300
31 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
150
$0.4529
1,600
$0.4406
3,200
$0.4284
8,000
$0.3713
20,000
$0.3601
40,000
$0.3397
100,000 +
$0.3182
Click for Quote
Log in
to unlock special pricing