- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55935-0431
55935-0431
Molex / Waldom
Wire-To-Board Plug Housing Assembly - 4 Circuits - 2mm Pitch - Right Angle - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Wire-To-Board Plug Housing Assembly - 4 Circuits - 2mm Pitch - Right Angle - Black.
Search Keywords: 559350431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55935-0431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:PL3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,440
Can Ship immediately
Minimum Order Quantity:
725
Price (USD)
Qty
Unit Price
725
$0.0857
8,000
$0.0816
16,000
$0.0785
41,000
$0.0765
128,000 +
$0.0734
Click for Quote
Log in
to unlock special pricing